Panasonic AFP0RT32CT technical specifications.
| Approvals | UL, CE |
| Depth | 90mm |
| Length | 30mm |
| Manufacturer Series | AFPOR Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Surface Mount |
| Network Type | ETHERNET |
| Number of I/Os | 32 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Current | 200mA |
| Output Type | NPN |
| Series | FP0R |
| Termination | Screw |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFP0RT32CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
