Panasonic AFP0RT32MP technical specifications.
| Approvals | CE |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 16 |
| Package Quantity | 1 |
| Series | FP0R |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFP0RT32MP to view detailed technical specifications.
No datasheet is available for this part.
