Panasonic AFPE214325 technical specifications.
| Package/Case | Module |
| Depth | 77.5mm |
| Display Type | LCD |
| Height | 44.5mm |
| Length | 48mm |
| Manufacturer Series | AFPE Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Number of I/Os | 12 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Output Type | RELAY |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | FP-E |
| Termination | Screw |
| Weight | 0.287lb |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFPE214325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
