Panasonic AFPX-C30RD technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Number of Outputs | 14 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | FP-X |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFPX-C30RD to view detailed technical specifications.
No datasheet is available for this part.