Panasonic AFPX-C60PD technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| Series | FP-X |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFPX-C60PD to view detailed technical specifications.
No datasheet is available for this part.