Panasonic AFPX-E30T technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Series | FP-X |
| Termination | Screw |
| Weight | 0.948lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFPX-E30T to view detailed technical specifications.
No datasheet is available for this part.