This Panasonic FP-X series module is a programmable logic controller (PLC) designed for industrial automation and control applications. It features 16 DC input channels and 14 NPN output channels, with a compact module package suitable for DIN rail mounting. The module operates within a temperature range of 0 to 55°C and is designed for use in a variety of industrial environments. The FP-X series is a modular and compact design, making it suitable for a range of applications in industrial automation and control.
Panasonic AFPX-E30TD technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Length | 100mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 16 |
| Number of Outputs | 14 |
| Output Type | NPN |
| Package Quantity | 1 |
| Series | FP-X |
| Termination | Screw |
| Weight | 0.904lb |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFPX-E30TD to view detailed technical specifications.
No datasheet is available for this part.