Panasonic AFPX-IN4T3 technical specifications.
| Current Rating | 300mA |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FP0R |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFPX-IN4T3 to view detailed technical specifications.
No datasheet is available for this part.