Panasonic AFPX-TC2 technical specifications.
| Package/Case | Module |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FP0R |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFPX-TC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
