The AFPXHC14R is a high-performance compact programmable logic controller (PLC) from the FP-XH series. It features a built-in Flash ROM with 16k to 40k steps capacity depending on system register settings. The unit provides 8 digital inputs (NPN/PNP) and 6 relay outputs. It supports high-speed counters and motion control via optional pulse I/O cassettes and is expandable up to 328 I/O points using FP-X or FP0R expansion units.
Panasonic AFPXHC14R technical specifications.
| Supply Voltage | 100 to 240VAC |
| Number of Inputs | 8points |
| Input Type | 24 V DC (NPN/PNP) |
| Number of Outputs | 6points |
| Output Type | Relay |
| Output Current | 2A |
| Program Capacity | 16000 to 40000steps |
| Communication Port | USB, RS-232C |
| Operating Temperature | 0 to 55°C |
| Weight | 0.72lbs |
| RoHS | Compliant (EU RoHS Directive 2011/65/EU and 2015/863/EU) |
Download the complete datasheet for Panasonic AFPXHC14R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.