The AFPXHC60T is a high-performance FP-XH series programmable logic controller (PLC) control unit. It features an integrated power supply for 100-240V AC operation, providing 60 built-in I/O points including 32 DC inputs and 28 NPN transistor outputs. The unit supports high-speed counters and pulse outputs for motion control, with a program capacity of up to 40k steps and built-in USB/RS-232C communication ports. It is expandable using FP-X and FP0R expansion units.
Panasonic AFPXHC60T technical specifications.
| Supply Voltage | 100 to 240V AC |
| Number of Inputs | 32points |
| Input Type | 24 V DC (0.5 A) / 5 to 24 V DCV DC |
| Number of Outputs | 28points |
| Output Type | Transistor (NPN) |
| Program Capacity | 40000steps |
| Operating Temperature | 0 to +55°C |
| Communication Port | USB, RS-232C |
| High Speed Counter | 8CH/Single Phase, 4CH/2 Phase |
| Weight | 1.59lbs |
| RoHS | Compliant (EU RoHS Directive 2011/65/EU and 2015/863/EU) |
Download the complete datasheet for Panasonic AFPXHC60T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.