Panasonic AGN20006J technical specifications.
| Package/Case | DIP |
| Coil Current | 23.3mA |
| Coil Resistance | 257R |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Depth | 5.7mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Resistance | 257R |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN20006J to view detailed technical specifications.
No datasheet is available for this part.