This DPDT relay has a maximum current rating of 1A and a maximum voltage rating of 110V DC or 125V AC. The coil voltage is 9V DC and the coil resistance is 579 ohms. The contact material is silver and the relay can operate between -40°C and 85°C. It is designed for through hole mounting.
Panasonic AGN20009J technical specifications.
| Coil Current | 15.5mA |
| Coil Resistance | 579R |
| Coil Voltage (DC) | 9V |
| Contact Material | Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN20009J to view detailed technical specifications.
No datasheet is available for this part.