The AGN200S03XJ relay from Panasonic features a silver contact material and a maximum operating temperature of 85°C. It has a maximum current rating of 1A and a maximum voltage rating of 110V DC. The relay is designed for surface mount applications and has a DPDT throw configuration. It can handle a coil current of 46.7mA and a coil resistance of 64.2 ohms at a coil voltage of 3V DC. The relay is suitable for use in applications where a high level of reliability is required.
Panasonic AGN200S03XJ technical specifications.
| Coil Current | 46.7mA |
| Coil Resistance | 64.2R |
| Coil Voltage (DC) | 3V |
| Contact Material | Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN200S03XJ to view detailed technical specifications.
No datasheet is available for this part.