The AGN200S06J is a DPDT surface mount relay from Panasonic with a 6V DC coil voltage rating and a maximum current rating of 1A. It features a silver contact material and a maximum voltage rating of 110V DC and 125V AC. The relay operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Panasonic AGN200S06J technical specifications.
| Coil Current | 23.3mA |
| Coil Resistance | 257R |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN200S06J to view detailed technical specifications.
No datasheet is available for this part.