Panasonic AGN200S4HZJ technical specifications.
| Coil Resistance | 145R |
| Contact Material | Silver |
| Contact Plating | Copper, Tin, Silver |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN200S4HZJ to view detailed technical specifications.
No datasheet is available for this part.