Panasonic AGN21006J technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN21006J to view detailed technical specifications.
No datasheet is available for this part.