The AGN210A24J is a surface mount relay from Panasonic with a coil voltage of 24V DC and a contact current rating of 1A. It features a silver contact material and operates within a temperature range of -40°C to 85°C. The relay has a maximum voltage rating of 110V DC and 125V AC, and a packaging style of rail/Tube with a gull wing termination.
Panasonic AGN210A24J technical specifications.
| Coil Current | 5mA |
| Coil Resistance | 4.8kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Depth | 7.4mm |
| Length | 10.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN210A24J to view detailed technical specifications.
No datasheet is available for this part.
