The AGQ2001HJ relay from Panasonic features a DPDT throw configuration and a maximum operating temperature range of -40°C to 85°C. It has a maximum current rating of 2A and can withstand a maximum voltage rating of 110V DC and 125V AC. The relay's coil voltage is 1.5V DC and has a coil resistance of 16R. The contact material is silver and the relay can handle a coil current of 93.8mA.
Panasonic AGQ2001HJ technical specifications.
| Coil Current | 93.8mA |
| Coil Resistance | 16R |
| Coil Voltage (DC) | 1.5V |
| Contact Material | Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ2001HJ to view detailed technical specifications.
No datasheet is available for this part.