Panasonic AGQ2004HJ technical specifications.
| Package/Case | DIP |
| Coil Current | 31mA |
| Coil Resistance | 145R |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Depth | 7.2mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ2004HJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
