This DPDT relay from Panasonic features a silver contact material and a maximum current rating of 2A. It can operate within a temperature range of -40°C to 85°C and has a maximum voltage rating of 110V DC. The relay is designed for through hole mounting and has a coil resistance of 4.8kΩ and a coil voltage of 24V DC.
Panasonic AGQ21024J technical specifications.
| Coil Current | 5mA |
| Coil Resistance | 4.8kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ21024J to view detailed technical specifications.
No datasheet is available for this part.