
The AHKA21 is an 8-position 8-contact socket with a current rating of 15A. It is designed for mounting on DIN rail and features a straight orientation. The socket is packaged in quantities of 10 and is available in rail or tube packaging. It is compliant with RoHS regulations and is part of the AHK series.
Panasonic AHKA21 technical specifications.
| Current Rating | 15A |
| Mount | DIN Rail |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | AHK |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHKA21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.