The AHN12205J is a single-pole, double-throw relay from Panasonic with a 5V DC coil voltage rating and a maximum current of 106.4mA. The coil resistance is 47 ohms. The relay is rated for a maximum DC voltage of 30V and a maximum AC voltage of 250V. It operates within a temperature range of -40°C to 70°C and features a plug-in mount. The contact material is tin and silver.
Panasonic AHN12205J technical specifications.
| Coil Current | 106.4mA |
| Coil Resistance | 47R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN12205J to view detailed technical specifications.
No datasheet is available for this part.