The AHN12312J is a plug-in SPDT relay from Panasonic with a coil voltage of 12V DC and a maximum current of 44.4mA. The relay has a contact resistance of 270 ohms and a maximum voltage rating of 30V DC. It operates within a temperature range of -40°C to 70°C.
Panasonic AHN12312J technical specifications.
| Coil Current | 44.4mA |
| Coil Resistance | 270R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN12312J to view detailed technical specifications.
No datasheet is available for this part.