The AHN210Y0J relay from Panasonic features a maximum current rating of 5A and a maximum voltage rating of 30V DC. It has a DPDT throw configuration and is mounted using a plug-in style. The relay operates within a temperature range of -40°C to 70°C. The contacts are made of gold and silver, providing reliable switching performance.
Panasonic AHN210Y0J technical specifications.
| Package/Case | 200 |
| Contact Material | Gold, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN210Y0J to view detailed technical specifications.
No datasheet is available for this part.