
The AHN22206J relay from Panasonic features a maximum current rating of 5A and a maximum voltage rating of 30V DC or 250V AC. It operates within a temperature range of -40°C to 70°C and is designed for plug-in mounting. The relay's contact material is gold and silver, and it has a coil resistance of 68 ohms and a coil voltage of 6V DC.
Panasonic AHN22206J technical specifications.
| Coil Current | 88.2mA |
| Coil Resistance | 68R |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN22206J to view detailed technical specifications.
No datasheet is available for this part.
