
Graphic LCD module featuring a 240x96 pixel resolution and LED backlight. This 3.8-inch display operates at 5V DC and is rated IP67 for waterproof and dust-tight performance. Designed for panel mounting, it offers a wide operating temperature range from 0°C to 50°C. The module has a depth of 1.063 inches, length of 4.409 inches, and width of 2.913 inches, with three ports for connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AIG02GQ02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backlight Type | LED |
| Depth | 1.063inch |
| Display Type | LCD |
| Length | 4.409inch |
| Manufacturer Series | GT |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 3 |
| Operating Supply Voltage | 5V |
| Ratings | IP67, Waterproof, Dust Tight |
| Resolution (height) | 96pixel |
| Resolution (width) | 240pixel |
| Series | GT02G |
| Touchscreen | No |
| DC Rated Voltage | 5V |
| Width | 2.913inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AIG02GQ02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
