
Programmable STN Graphics Display featuring a 240x96 pixel resolution. This LCD module offers panel mounting and operates within a 0°C to 50°C temperature range, with a 24V operating supply voltage. Dimensions are 4.409 inches in length, 2.913 inches in width, and 1.063 inches in depth. Rated IP67, it provides waterproof and dust-tight protection and includes 3 ports.
Panasonic AIG02GQ22D technical specifications.
| Depth | 1.063inch |
| Display Type | LCD |
| Length | 4.409inch |
| Manufacturer Series | GT |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 3 |
| Operating Supply Voltage | 24V |
| Ratings | IP67, Waterproof, Dust Tight |
| Resolution (height) | 96pixel |
| Resolution (width) | 240pixel |
| Series | GT02G |
| DC Rated Voltage | 24V |
| Width | 2.913inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AIG02GQ22D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
