Panasonic AIG05GQ02D technical specifications.
| Depth | 1.331inch |
| Display Type | LCD |
| Length | 4.331inch |
| Manufacturer Series | GT |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 3 |
| Operating Supply Voltage | 24V |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | GT05G |
| DC Rated Voltage | 24V |
| Width | 3.63inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AIG05GQ02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
