Panasonic AIG05GQ03D technical specifications.
| Interface | Touch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | GT05G |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AIG05GQ03D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.