Panasonic AIG12GQ13D technical specifications.
| Display Type | LCD |
| Length | 1.606inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 2 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT12G |
| DC Rated Voltage | 24V |
| Width | 4.283inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AIG12GQ13D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.