Panasonic AIG12GQ15D technical specifications.
| Depth | 1.181inch |
| Display Type | LCD |
| Length | 5.748inch |
| Manufacturer Series | GT |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 3 |
| Operating Supply Voltage | 24V |
| Ratings | IP67, Waterproof, Dust Tight |
| Resolution (height) | 120pixel |
| Resolution (width) | 320pixel |
| Series | GT12G |
| DC Rated Voltage | 24V |
| Width | 2.913inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AIG12GQ15D to view detailed technical specifications.
No datasheet is available for this part.