Panasonic AIG32TQ12D technical specifications.
| Depth | 1.539inch |
| Display Type | LCD |
| Length | 6.425inch |
| Manufacturer Series | GT |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Ports | 3 |
| Operating Supply Voltage | 24V |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | GT32T |
| DC Rated Voltage | 24V |
| Width | 5.071inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AIG32TQ12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
