Panasonic AIGN15M485 technical specifications.
| Backlight Type | CCFL |
| Brightness | 350cd/m2 |
| Contrast Ratio | 700:1 |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | GN15 |
| Touchscreen | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AIGN15M485 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.