Panasonic AIGN15SKIT technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | GN15 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AIGN15SKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.