The Panasonic AIGT0230B is a 24V LCD touch display with 128x64 resolution, suitable for applications requiring IP65 rating and operating within 0-50°C temperature range. It features 2 ports and measures 110mm in length, 72mm in width, and 24mm in depth. The display is part of the GT series and is designed for use in environments with limited exposure to water and dust.
Panasonic AIGT0230B technical specifications.
| Depth | 24mm |
| Display Type | LCD |
| Interface | Touch |
| Length | 110mm |
| Manufacturer Series | GT |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Series | GT01R |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AIGT0230B to view detailed technical specifications.
No datasheet is available for this part.