Panasonic Programmable Display 70.38 x 35.18 mm LCD Touch-Screen HMI Display, Monochrome, 128 x 64pixels,
Panasonic AIGT0230H technical specifications.
| Depth | 24mm |
| Display Type | LCD |
| Interface | Touch |
| Length | 110mm |
| Manufacturer Series | GT |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Series | GT01R |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AIGT0230H to view detailed technical specifications.
No datasheet is available for this part.