Panasonic AIGT2032H technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | GT11 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AIGT2032H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.