Panasonic AIGT2230B technical specifications.
| Current Rating | 4.7mA |
| Depth | 1.177inch |
| Display Type | LCD |
| Length | 5.079inch |
| Manufacturer Series | MP 377 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | GT21C |
| DC Rated Voltage | 24V |
| Width | 4.016inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AIGT2230B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
