Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 50000Cycles
Panasonic AJ921002LG3F technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@250VAC@(CSA/SEMKO/UL/VDE)A |
| Max AC Voltage Rating | 250@(CSA/SEMKO/UL/VDE)V |
| Electrical Life | 10000@(CSA/SEMKO/UL/VDE)Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic AJ921002LG3F to view detailed technical specifications.
No datasheet is available for this part.