Panasonic AKA14718 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 240.24kV |
| Min Supply Voltage (AC) | 2.412kV |
| Output Type | RELAY |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic AKA14718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
