
The KT4 series is a line of process and temperature controllers from Panasonic. This dual relay panel mount controller operates within a temperature range of 0 to 50°C and is rated for use with an operating supply voltage of 240V. It features a screw termination and is designed to meet IP66, water-resistant, and dust-tight ratings.
Panasonic AKT4111100 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | KT4 |
| Size | 48mm |
| Termination | Screw |
| Weight | 0.287lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4111100 to view detailed technical specifications.
No datasheet is available for this part.
