Panasonic AKT4112100 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 240V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4 |
| Size | 48mm |
| Termination | Screw |
| Weight | 0.287lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4112100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
