
The AKT4212100 is a 24V dual output panel mount PID controller from Panasonic. It features a control method of on/off and proportional (PID) and a display type of dual. The device operates within a temperature range of 0 to 50°C and is rated for IP66. It has a single input and two outputs, and is terminated with a screw. The controller has a size of 48mm and a weight of 0.287lb.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4 |
| Size | 48mm |
| Termination | Screw |
| Weight | 0.287lb |
| RoHS | Compliant |