Panasonic AKT4212100J technical specifications.
| Accuracy | 0.2% |
| Display Type | Digital |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Max Supply Voltage | 24V |
| Mount | Panel, Front |
| Number of Outputs | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | Yes |
| Series | KT4 |
| Size | 48mm |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4212100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.