Panasonic AKT4B111100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Height | 48mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | KT4B |
| Termination | Screw |
| Weight | 0.265lb |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4B111100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.