The KT4H Series PID controller features a dual display and is rated for operation between 0 and 50°C. It has a panel mount design with a screw termination and meets the IP66 rating for environmental resistance. This controller is suitable for use in industrial automation and control applications.
Panasonic AKT4H1121101 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4H1121101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.