This Panasonic KT4H series PID controller features a dual display and on/off proportional control method. It is rated for operation between 0°C and 50°C and is designed for panel mounting with a screw termination. The controller meets IP66 ratings for environmental protection.
Panasonic AKT4H211200 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4H211200 to view detailed technical specifications.
No datasheet is available for this part.