The KT7 Series DIN Rail PID Controller features a dual display and operates within a temperature range of 0 to 50°C. It is designed for mounting on DIN rail and has a termination type of screw. The controller is part of the KT7 Series and has a weight of 0.331lb.
Panasonic AKT7211104 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | KT7 |
| Termination | Screw |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT7211104 to view detailed technical specifications.
No datasheet is available for this part.