The KT7 Series DIN Rail PID Controller is a single unit with a dual display. It features on/off and proportional control via PID method. The controller operates within a temperature range of 0°C to 50°C and is mounted on a DIN rail with screw termination. It is designed for industrial automation and control applications.
Panasonic AKT7212104 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | KT7 |
| Termination | Screw |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT7212104 to view detailed technical specifications.
No datasheet is available for this part.